Material1: Burnished Standard DIN 1810 shape B Weight 25 gTotal length L in mm: 110 mmProfil2: Metric Width across mm 12 - 14 mmDepth T in mm: 2 mmGeneral application area: For cross-hole nuts Head height (A) 3 mmPin diameter B in mm:2 mm
Product type
C spanner
Spanner size
12 mm
14 mm
Length
110 mm
Weight
25 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)