• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.1482 517.1482 C spanner Spanner size (metric) 80 - 90 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Burnished Standard DIN 1810 shape B Weight 410 gTotal length L in mm: 280 mmProfil2: Metric Width across mm 80 - 90 mmDepth T in mm: 6 mmGeneral application area: For cross-hole nuts Head height (A) 8 mmPin diameter B in mm:6 mm
Product type

C spanner

Spanner size

80 mm

90 mm

Length

280 mm

Weight

410 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702838 KS Tools 517.1482 517.1482 C spanner Spanner size (metric) 80 - 90 mm

Description

In accordance with DIN 1810 shape BWith hanging holeFor Phillips nutsgunmetalChrome Vanadium

This text is machine translated.

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)