Material1: Burnished Standard DIN 1810 shape B Weight 165 gTotal length L in mm: 206 mmProfil2: Metric Width across mm 45 - 50 mmDepth T in mm: 4 mmGeneral application area: For cross-hole nuts Head height (A) 6 mmPin diameter B in mm:5 mm
Product type
C spanner
Spanner size
45 mm
50 mm
Length
206 mm
Weight
165 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)