Material1: Burnished Standard DIN 1810 shape B Weight 790 gTotal length L in mm: 380 mmProfil2: Metric Width across mm 135 - 145 mmDepth T in mm: 8 mmGeneral application area: For cross-hole nuts Head height (A) 8 mmPin diameter B in mm:8 mm
Product type
C spanner
Spanner size
135 mm
145 mm
Length
380 mm
Weight
790 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)