• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.1481 5171481 C spanner Spanner size (metric) 68 - 75 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Burnished Standard DIN 1810 shape B Weight 270 gTotal length L in mm: 240 mmProfil2: Metric Width across mm 68 - 75 mmDepth T in mm: 5 mmGeneral application area: For cross-hole nuts Head height (A) 7 mmPin diameter B in mm:6 mm
Product type

C spanner

Spanner size

68 mm

75 mm

Length

240 mm

Weight

270 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702837 KS Tools 517.1481 5171481 C spanner Spanner size (metric) 68 - 75 mm

Description

In accordance with DIN 1810 shape BWith hanging holeFor Phillips nutsgunmetalChrome Vanadium

This text is machine translated.

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)