Material1: Burnished Standard DIN 1810 shape B Weight 610 gTotal length L in mm: 335 mmProfil2: Metric Width across mm 120 - 130 mmDepth T in mm: 8 mmGeneral application area: For cross-hole nuts Head height (A) 8 mmPin diameter B in mm:8 mm
Product type
C spanner
Spanner size
120 mm
130 mm
Length
335 mm
Weight
610 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)