• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 907.2163 Hook blades for professional universal knife, pack of 10 10 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2223 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter spare blade

Blade width

19.0 mm

Material

Steel

No. of blades

10

Length

54 mm

Dim

(L x W) 54 mm x 19.0 mm

Weight

35 g

Content

10 pc(s)

Width

19.0 mm

Blade length

54.0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745218 KS Tools 907.2163 Hook blades for professional universal knife, pack of 10 10 pc(s)

Description

For all commercially available cuttersSK-steelIn the storage dispenser

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)