• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Vice 914.0005 Jaw width: 130 mm Span width (max.): 140 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 348.63
-43 %
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Parallel vice, 5"

Our service for you

Technical specifications

Product type

Vice

Features

Turntable

Changeable jaws

Jaw width

130 mm

Span width (max.)

140 mm

Material

Steel

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618280 KS Tools Vice 914.0005 Jaw width: 130 mm Span width (max.): 140 mm

Description

Features

  • With turntableWith changeable jawsIncluding pipe clamping devicesAbsolutely parallel clamping by adjustable centric guideClamping jaws specially shaped high, thus allowing large clamping depthsLarge anvil for work on visibility and dustJaws and anvil induction-hardenedVice opening to the frontPolished jaws, anvil and track cornerSpecial steel
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)