• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 032130 Knothole fillers 30 mm 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conus plates, ø 30 mm, 10 pieces.

  • For improvement of wood faults and tree branch holesAs a cover pin for the screw head cover

Technical specifications

(Ø)

30 mm

Product type

Knothole fillers

Material

Pine wood

Length

30 mm

Dim

(Ø x L) 30 mm x 30 mm

Suitable for

Timber

Content

10 pc(s)

Outside Ø

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731641 kwb 032130 Knothole fillers 30 mm 10 pc(s)

Description

Pine, finished with timber, for repair of wood defects, branch holes and as cover for the screw head cover.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)