• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 109156 HSS Drill bit set 3-piece 3 mm, 4 mm, 5 mm, 6 mm, 8 mm DIN 338 Cylinder shank 3 pc(s)

1/3
Product type
Drill bit set
Drill hole Ø
3 mm
4 mm
5 mm
6 mm
8 mm
Content
3 pc(s)
Material
HSS
Material suitability
Steel
Masonry
Wood
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

 3-PC set of wood, metal and stone drill cassettes

  • 5-piece Forstner bit set in the most common dimensionsFor precise drilling of large, tear-free holes with fast drilling progressFor baseboards, veneered wood, soft wood, and hard wood

Technical specifications

Product type

Drill bit set

DIN standard

DIN 338

Drill hole Ø

3 mm

4 mm

5 mm

6 mm

8 mm

Tip angle

118°

Content

3 pc(s)

Material

HSS

Material suitability

Steel

Masonry

Wood

Tool holder

Cylinder shank

Weight

457 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731891 kwb 109156 HSS Drill bit set 3-piece 3 mm, 4 mm, 5 mm, 6 mm, 8 mm DIN 338 Cylinder shank 3 pc(s)

Description

3-piece set of drill cassettes for wood, metal and stone, ideal starter set for the drill or the cordless screwdriver with the most common bit types and application options, the kwb contains the 109115 metal drill cassette – HSS, Ø 3-8 mm, peak angle 118°, cylindrical, for alloyed and unalloyed steel, cast iron, non-ferrous metals, hard plastics; 109135 wood drill cassette – CV steel, Ø 4-10 mm, for soft and hard wood, black color, industrial quality; 109140 stone drill cassette – with carbide tip, Ø 4-10 mm, impact drill resistant, for concrete, masonry, Natural and artificial stone, lime sandstone, with round shaft, all bits are kept pure and space-saving in compartment cassettes.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)