• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 206565 HSS Metal twist drill bit 6.5 mm Total length 101 mm DIN 338 Cylinder shank 1 pc(s)

1/5
Product type
Metal twist drill bit
Drill hole Ø
6.5 mm
Content
1 pc(s)
Material
HSS
Material suitability
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

6.5 mm

Tip angle

135°

Content

1 pc(s)

Material

HSS

Material suitability

Steel

Iron

Non-ferrous metal

Sheet metal

Plastic

Acrylic

Hollow chamber boards

Tool holder

Cylinder shank

Shank Ø

6.5 mm

Working length

63 mm

Total length

101 mm

Weight

26 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1917938 kwb 206565 HSS Metal twist drill bit 6.5 mm Total length 101 mm DIN 338 Cylinder shank 1 pc(s)

Description

According to DIN 338, right hand cut, type N, precision ground, color blank, Pointed angle 135°, with cross-grinding according to DIN 1412 C self-centering, cylindrical, industrial quality, for e.g. alloyed and unalloyed steel, cast steel, cast iron, sintered iron, non-ferrous metals, Hard plastics.

This text is machine translated.

Features

  • For steel, casting, sintered iron, metal and hard plastics
  • Up to 40% faster and 50% less contact pressure is necessary
  • Industrial quality
  • DIN 338 and DIN 1412 C

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)