User & Safety Instructions 2733894 kwb 720140 Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Metal 1 pc(s)
Description
Diamond cutting discs in the following dimensions: 115 mm x 1.2 mm, 125 mm x 1.2 mm or 230 mm x 2.0 mm. Diamant sprinkled, closed 3 mm cutting edge or 4mm with 230 mm. For all cuts in cast iron, steel, non-ferrous metals, GRP and PVC. Use of the diamond cutting discs in angle grinders with a max. Circumferential speed of 80 m/s, a disc recording of 22.23 mm and a clamping nut. The diamond cutting discs correspond to the safety requirements of the EN 13236.
This text is machine translated.
Description
Diamond cutting discs in the following dimensions: 115 mm x 1.2 mm, 125 mm x 1.2 mm or 230 mm x 2.0 mm. Diamant sprinkled, closed 3 mm cutting edge or 4mm with 230 mm. For all cuts in cast iron, steel, non-ferrous metals, GRP and PVC. Use of the diamond cutting discs in angle grinders with a max. Circumferential speed of 80 m/s, a disc recording of 22.23 mm and a clamping nut. The diamond cutting discs correspond to the safety requirements of the EN 13236.
This text is machine translated.
What kind of Diamond Cutting Discs are you looking for?