• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 727140 Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AGGRESSO-FLEX® GRAY-Line diamond cutting disc for hard ceramic

  • Thin diamond cut-off wheelHigh quality and tool lifeThin, clean, high quality cuts

Technical specifications

Product type

Diamond cutting disc

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

(Ø)

115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733913 kwb 727140 Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm 1 pc(s)

Description

Extra thin diamond cutting discs in the dimensions 115 mm x 1.2 mm and 125 mm x 1.2 mm with a continuous 10 mm cutting edge and reinforced flange. For material-protecting, clean and thin cuts in hard ceramics and natural materials. Use of the diamond cutting discs in angle grinders with a max. Circumference speed of 80 m/s, and a disc receptacle of 22.23 mm. The diamond cutting discs correspond to the safety requirements of the EN 13236.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)