• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 789540 Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AGGRESSO-FLEX® EASY-CUT universal diamond cutting wheel

  • Universal DIAMOND cut-off wheel with segmented cutting edgeHigh quality and extremely long tool lifeClean, high-quality cuts

Technical specifications

Product type

Diamond cutting disc

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733995 kwb 789540 Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm 1 pc(s)

Description

Universal diamond cutting wheel in the following dimensions: 115 mm x 1.2 mm, 125 mm x 1.2 mm or 230 mm x 1.8 mm. With 4 mm diamond-coated, segmented cutting edge. For cuts in stone, plastic, wood and thin metal. Use of the universal diamond cutting discs in angle grinders with a max. Circumference speed of 80 m/s, a disc receptacle of 22.23 mm. The universal diamond cutting discs correspond to the safety requirements of the EN 13236.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)