• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 723140 Diamond cutting disc Diameter 115 mm Bore diameter 22 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AGGRESSO-FLEX® Black-Line DIAMOND cutting discs, ø 115 mm

  • High cutting performanceFor professional permanent useFor angle grinders with circumferential speed of 80 m/s.

Technical specifications

Product type

Diamond cutting disc

Bore Ø

22 mm

Dim

(Ø) 115 mm

(Ø)

115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733901 kwb 723140 Diamond cutting disc Diameter 115 mm Bore diameter 22 mm 1 pc(s)

Description

Black-Line DIAMOND cutting wheel, segmented cutting edge, turbo-shaped, thick 10 mm, for high cutting power during professional continuous use, for granite, concrete stones, washed concrete, all natural and artificial stones, for all commercial angle grinders with peripheral speed 80m/s.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)