• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 721840 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AGGRESSO-FLEX® BATTERY TOP Diamond-thin disc 230 mm

  • Extra thin cutting edgeEasy, fast cutLong life

Technical specifications

Product type

Diamond cutting disc

Bore Ø

22.23 mm

Dim

(Ø) 230 mm

(Ø)

230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733897 kwb 721840 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm 1 pc(s)

Description

230 mm x 1.4 mm diamond thin cut-off wheel with a continuous turbo cutting edge of 7 mm width. For fast, clean cuts and for processing different types of stone. Use of the diamond thin cutting discs in two-hand angle grinders and battery angle grinders with a max. Circumference speed of 80 m/s and a disc receptacle of 22.23 mm. The diamond thin cut-off wheel complies with the safety requirements of EN 13236 and is OSA certified.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)