User & Safety Instructions 2733994 kwb 789140 Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm 1 pc(s)
Description
Universal diamond cutting wheel in the following dimensions: 115 mm x 1.2 mm, 125 mm x 1.2 mm or 230 mm x 1.8 mm. With 4 mm diamond-coated, segmented cutting edge. For cuts in stone, plastic, wood and thin metal. Use of the universal diamond cutting discs in angle grinders with a max. Circumference speed of 80 m/s, a disc receptacle of 22.23 mm. The universal diamond cutting discs correspond to the safety requirements of the EN 13236.
This text is machine translated.
Description
Universal diamond cutting wheel in the following dimensions: 115 mm x 1.2 mm, 125 mm x 1.2 mm or 230 mm x 1.8 mm. With 4 mm diamond-coated, segmented cutting edge. For cuts in stone, plastic, wood and thin metal. Use of the universal diamond cutting discs in angle grinders with a max. Circumference speed of 80 m/s, a disc receptacle of 22.23 mm. The universal diamond cutting discs correspond to the safety requirements of the EN 13236.
This text is machine translated.
What kind of Diamond Cutting Discs are you looking for?