User & Safety Instructions 2734034 kwb 797170 Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Stone 1 pc(s)
Description
Diamond cutting discs in 115 mm x 2.2 mm, 125 mm x 2.2 mm and 230 mm x 2.8 mm dimensions with a laser-welded 7 mm turbo cutting edge. For clean and thin cuts in tiles, ceramic and travertine. Use of the diamond cutting discs in angle grinders with a max. Circumferential speed of 80 m/s, a disc recording of 22.23 mm and a clamping nut. The diamond cutting discs correspond to the safety requirements of the EN 13236.
This text is machine translated.
Description
Diamond cutting discs in 115 mm x 2.2 mm, 125 mm x 2.2 mm and 230 mm x 2.8 mm dimensions with a laser-welded 7 mm turbo cutting edge. For clean and thin cuts in tiles, ceramic and travertine. Use of the diamond cutting discs in angle grinders with a max. Circumferential speed of 80 m/s, a disc recording of 22.23 mm and a clamping nut. The diamond cutting discs correspond to the safety requirements of the EN 13236.
This text is machine translated.
What kind of Diamond Cutting Discs are you looking for?