• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 720840 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Metal 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AGGRESSO-FLEX® BLUE-Line diamond cutting disc for metal

  • Diamond cut-off wheel for metalExtremely durableThin, clean, high quality cuts

Technical specifications

Product type

Diamond cutting disc

Material suitability

Metal

Bore Ø

22.23 mm

Dim

(Ø) 230 mm

(Ø)

230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733896 kwb 720840 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Metal 1 pc(s)

Description

Diamond cutting discs in the following dimensions: 115 mm x 1.2 mm, 125 mm x 1.2 mm or 230 mm x 2.0 mm. Diamant sprinkled, closed 3 mm cutting edge or 4mm with 230 mm. For all cuts in cast iron, steel, non-ferrous metals, GRP and PVC. Use of the diamond cutting discs in angle grinders with a max. Circumferential speed of 80 m/s, a disc recording of 22.23 mm and a clamping nut. The diamond cutting discs correspond to the safety requirements of the EN 13236.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)