• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 3552 Insulation tester 50 V, 100 V, 125 V, 250 V, 500 V, 1000 V 40 GΩ

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 835.00 / piece)
€ 835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 3552 digital insulation tester

  • Fastest measurement speed (0.5 sec.)
  • 6 measuring ranges for insulation resistance (50/100/125/250/500/1000 V)
  • Insulation measurement up to 40 GΩ
  • With storage feature
  • Diagnosis insulation test: PI
  • ILLUSTRATED

Technical specifications

Product type

Insulation tester

Test voltage

50 V

100 V

125 V

250 V

500 V

1000 V

Reading type

Insulation resistance

Voltage

Manufacturer's standards (no certificate)

Reading range - resistance

40.00 Ω / 400.0 Ω / 4000.0 Ω

IP40

Power supply (details)

9 V

Dim

(L x W x H) 97 x 156 x 46 mm

Weight

490

Display type

Digital (LCD)

Max. frequency

400 Hz

Min. frequency

45 Hz

Frequency range

45 Hz - 400 Hz

Insulation resistance (max.)

40 GΩ

Voltage reading range (max.)

600 V AC

600 V DC

Voltage reading range (min.)

2 V AC

2 V DC

Reading category

CAT III 600 V

CAT IV 300 V

Width

156 mm

Height

46 mm

Length

97 mm

Documents & Downloads

Datasheet

Datasheet 3642368 Kyoritsu KEW 3552 Insulation tester 50 V, 100 V, 125 V, 250 V, 500 V, 1000 V 40 GΩ

User & Safety Instructions

User & Safety Instructions 3642368 Kyoritsu KEW 3552 Insulation tester 50 V, 100 V, 125 V, 250 V, 500 V, 1000 V 40 GΩ

Description

Kyoritsu digital insulation tester

This text is machine translated.

Scope of delivery

  • Test leads (7260)
  • Remote control switch (7261)
  • Alligator clips (8017A)
  • Camera strap
  • Batteries (6x AA)
  • User manual
  • Transport bag (9173)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 984.99*

More interesting products

(*All information is plus legal VAT)