• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170496/100 Network cable CAT 5 SF/UTP 2 x 2 x 0.5 mm² Black 100 m

Image similar
Product type
Network cable
Specification
CAT 5
Shielding
SF/UTP
Cable type
EtherLine
No. of leads
4 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 7.99)
€ 799.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ETHERLINE ® CAT. 5 ARM

  • 'PROFINET INDUSTRIAL ETHERNET' in green text, with symbols representing a network structure.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 5

SF/UTP

Cable type

EtherLine

No. of leads

4 x

Cross section (each core)

0.5 mm²

Cross section

2 x 2 x 0.5 mm²

Cable features

UV-resistant

Simplex

for underground installation

Common shield

Outside Ø

9.30 mm

Factory colour

Black

Max. frequency

100 MHz

Content

100 m

AWG max.

22

Packaged

Yes

Sold per metre

No

Manufacturer part #

2170496/100

Type

ETHERLINE CAT.5 ARM

Insulation material

Polyethylene (PE)

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Twisted pair cabling (part 1)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1021983 LAPP 2170496/100 Network cable CAT 5 SF/UTP 2 x 2 x 0.5 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1021983 LAPP 2170496/100 Network cable CAT 5 SF/UTP 2 x 2 x 0.5 mm² Black 100 m

Description

Use for Industrial Ethernet in harsh industrial environments. 2 Pairs: 10/100 Mbit/s for Industrial Ethernet. Outdoor can be moved/UV-resistant. PROFINET applications type C but for fixed installation. Suitable for laying directly in the ground.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)