• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 28030002/1000 POF cable Hitronic POF 980/1000 µ Duplex Orange 1000 m

Image similar
Product type
POF cable
Cable type
Hitronic POF
Fibre type
980/1000 µ
Content
1000 m
No. of fibres
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HITRONIC ® POF PE-PUR

  • Emc-safety

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

POF cable

Cable type

Hitronic POF

No. of fibres

2

Fibre type

980/1000 µ

Duplex

Cable features

Halogen-free

Oil-resistant

PUR coating

Factory colour

Orange

Outside Ø

8 mm

Content

1000 m

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

28030002/1000

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+50 °C

RoHS-compliant

Yes

Type

HITRONIC POF DUPLEX HEAVY PE-PUR

Tensile strength

130 N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1023762 LAPP 28030002/1000 POF cable Hitronic POF 980/1000 µ Duplex Orange 1000 m

User & Safety Instructions

User & Safety Instructions 1023762 LAPP 28030002/1000 POF cable Hitronic POF 980/1000 µ Duplex Orange 1000 m

Description

Plastic fiber-optic cable for industrial applications for optical signal transmission at higher mechanical loads. Benefits: EMC-safety, clear galvanic isolation, no crosstalk, light weight, high flexibility and easy to use. Directly via the step-index fiber is a black wire sleeve made of polyethylene (PE). In addition, the fiber with a strain relief made of aramide fibers and an outer sheath made from PUR (orange). For transmission distances of up to 70 m.

This text is machine translated.

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?