
Image similar

POF cable
Hitronic POF
2
980/1000 µ
Duplex
Halogen-free
Oil-resistant
PUR coating
highly flexible
Orange
6 mm
500 m
15
20
Yes
No
Yes
28320002/500
Polyurethane
-20 °C
+70 °C
-10 °C
+50 °C
Yes
HITRONIC POF DUPLEX FD PE-PUR
100 N
Datasheet 1334825 LAPP 28320002/500 POF cable Hitronic POF 980/1000 µ Duplex Orange 500 m
User & Safety Instructions 1334825 LAPP 28320002/500 POF cable Hitronic POF 980/1000 µ Duplex Orange 500 m
The necessary accessories are required to use the article as described.