
Image similar


POF cable
Hitronic POF
2
980/1000 µ
Duplex
Halogen-free
Oil-resistant
PUR coating
Orange
5.50 mm
100 m
5.5
9
Yes
No
Yes
28020002/100
Polyurethane
-20 °C
+70 °C
-10 °C
+50 °C
Yes
HITRONIC POF DUPLEX PE-PUR
100 N
Datasheet 1023767 LAPP 28020002/100 POF cable Hitronic POF 980/1000 µ Duplex Orange 100 m
User & Safety Instructions 1023767 LAPP 28020002/100 POF cable Hitronic POF 980/1000 µ Duplex Orange 100 m
The necessary accessories are required to use the article as described.