
Image similar


POF cable
Hitronic POF
2
980/1000 µ
Duplex
Halogen-free
Oil-resistant
PUR coating
Orange
8 mm
500 m
6
10
Yes
No
Yes
28030002/500
Polyurethane
-20 °C
+70 °C
-10 °C
+50 °C
Yes
HITRONIC POF DUPLEX HEAVY PE-PUR
130 N
not relevant
Datasheet 1023763 LAPP 28030002/500 POF cable Hitronic POF 980/1000 µ Duplex Orange 500 m
User & Safety Instructions 1023763 LAPP 28030002/500 POF cable Hitronic POF 980/1000 µ Duplex Orange 500 m
The necessary accessories are required to use the article as described.