• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laser Components Laser module Dot Green 1 mW ILM 12 F-D -520-1-C-F

Product type
Laser module
Emission characteristics
Dot
Wavelength
520 nm
Power
1 mW
(Ø)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

ILM 12F Point Laser green, industry-compatible, M12, IP 54

  • Green
  • Laser category: 2
  • Emission characteristics: Dot

Technical specifications

  • Working Distance: 50 mm to infinity
Product type

Laser module

Type

ILM 12 F-D -520-1-C-F

Emission characteristics

Dot

Focus properties

Selectable focus

Factory colour

Green

Wavelength

520 nm

1 mW

(Ø)

12 mm

Length

68 mm

Laser category

2

Beam divergence

0.2 mrad

Clearance

50 mm

Operating voltage

10 - 30 V DC

Operating current

100 mA

Dim

(Ø x L) 12 mm x 68 mm

Max. operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. temperature

50 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 1782859 Laser Components Laser module Dot Green 1 mW ILM 12 F-D -520-1-C-F

Description

Bright round point, green, focusable. Robust industrial housing made of stainless steel with IP54 and external thread, supply voltage to 30 V.

This text is machine translated.

Hints

Laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 416.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)