• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laser Components Laser module Line Red 3 mW LC-LMP-635-283-03-A

Product type
Laser module
Emission characteristics
Line
Wavelength
635 nm
Power
3 mW
(Ø)
11 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Low-cost laser line red, 20°, focusable

  • Red
  • Laser category: 1
  • Emission characteristics: Line

Technical specifications

  • Working Distance: 50 mm to infinity
Product type

Laser module

Type

LC-LMP-635-283-03-A

Emission characteristics

Line

Focus properties

Selectable focus

Factory colour

Red

Wavelength

635 nm

3 mW

(Ø)

11 mm

Length

19 mm

Laser category

1

Angular aperture

20°

Clearance

50 mm

Operating voltage

3 V DC

Operating voltage

2.5 - 3.3 V DC

Operating current

45 mA

Dim

(Ø x L) 11 mm x 19 mm

Max. operating voltage

3.3 V DC

Min. operating voltage

2.5 V DC

Max. temperature

50 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 1782882 Laser Components Laser module Line Red 3 mW LC-LMP-635-283-03-A

Description

Red Line, opening angle 20°, focusable. Laser in small size.

This text is machine translated.

Hints

Laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)