• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 4058075617940 4058075617940 LED outdoor wall light LED (monochrome) 18 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SF CIRC 350 V 18 W 830 IP44

  • Power= 18 W Total luminous flux= 1440 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

18 W

18 W

3000 K

Colour

Warm white

1440 lm

Total luminous flux

1440 lm

Protection class

I

IP44

Factory colour

White

Material

Steel

Weight

410 g

Dim

(Ø x H) 350 mm x 115 mm

n.rel.

Light bulb included

Yes

Width

0 mm

Height

115 mm

Length

350 mm

(Ø)

350 mm

Colour temperature (min.)

3000 K

No

Radiation angle

120°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2825631 LEDVANCE 4058075617940 4058075617940 LED outdoor wall light LED (monochrome) 18 W White

User & Safety Instructions

User & Safety Instructions 2825631 LEDVANCE 4058075617940 4058075617940 LED outdoor wall light LED (monochrome) 18 W White

Warranty Terms

Warranty Terms 2825631 LEDVANCE 4058075617940 4058075617940 LED outdoor wall light LED (monochrome) 18 W White

Description

Wall and ceiling light with IP44. Protection type IP44 (ceiling-mount), IP 20 (wall-mount). Impact strength: IK03 Metal housing, PMMA cover. Ambient temperature range during operation: -20…+40 °C. For indoor use only, not suitable for outdoor use. Inner lighting with high light yield. Up to 55% energy savings as compared to lamps using compact fluorescent lamps. Quick and easy installation. Very homogeneous light. Hallways. Stairs. Bathroom. Entrance. Replacement cover available optionally.

This text is machine translated.

Features

  • Wall and ceiling light with IP44Protection type IP44 (ceiling-mount), IP 20 (wall-mount)Impact strength: IK03Metal housing, PMMA coverAmbient temperature range during operation: -20…+40 °C.For indoor use only, not suitable for outdoor useInner lighting with high light yieldUp to 55% energy savings as compared to lamps using compact fluorescent lampsSimple and fast installationVery homogeneous lightHallwaysStairsBathroomEntranceReplacement cover available optionally.

Scope of delivery

  • SURFACE CIRCULAR 350 18W 830 IP44
  • User manual.

More interesting products

(*All information is plus legal VAT)