

LED outdoor wall light
Circular
230 V
1
LED (monochrome)
24 W
4000 K
Neutral white
1920 lm
I
IP44
White
Steel
750 g
(Ø x H) 400 mm x 120 mm
n.rel.
0 mm
120 mm
400 mm
400 mm
4000 K
No
120°
yes
Certified by EU Garan
Datasheet 2825635 LEDVANCE 4058075618046 4058075618046 LED outdoor wall light LED (monochrome) 24 W White
User & Safety Instructions 2825635 LEDVANCE 4058075618046 4058075618046 LED outdoor wall light LED (monochrome) 24 W White
Warranty Terms 2825635 LEDVANCE 4058075618046 4058075618046 LED outdoor wall light LED (monochrome) 24 W White