• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz IQ Office Pro P6+ Document shredder 20 sheet Micro-cut 1 x 5 mm P-6 30 l Also shreds Staples, Paper clips

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,275.00 / piece)
€ 1,275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Document shredder IQ Office Pro P6+ Micro-cut 1 x 5 mm 30 l

  • Works quietly - can also be used in quiet working environments
  • Shreds up to 5 DIN A4 pages at a time - ideal for the highest security requirements
  • With anti-jam technology: If too many pages are loaded at once, the device stops and automatically returns the paper
  • Can be used for 4 hours in continuous operation - ideal for larger offices
  • Shredder speed 1.8 meters per minute
  • Touch Control: Easy and intuitive to use
  • With its 30 liters, the collection container holds up to 390 DIN A4 pages
  • Shreds office and staples
  • Easy to move and transport thanks to four high-quality wheels
  • Four square symbols with locks. Only the top left symbol is highlighted in colour with 'P6+' and 12,000 points.

Technical specifications

Product type

Document shredder

Protection class

Protection class 3 (high security level, top-secret information)

Security level

P-6

Cutting type

Micro-cut

Strip/particle size

1 x 5 mm

Cutting width (max.)

230 mm

No. of pages (max.)

20 sheet

Collector

30 l

Also shreds

Staples

Paper clips

Cutting speed

1.8 m/min

Noise emission (max.)

55 dB

Width

406 mm

Height

589 mm

Depth

320 mm

Weight

22 kg

Factory colour

White

Operating voltage

230 V / AC

Dim

(W x H x D) 406 x 589 x 320 mm

Safety level

6

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2181135 Leitz IQ Office Pro P6+ Document shredder 20 sheet Micro-cut 1 x 5 mm P-6 30 l Also shreds Staples, Paper clips

Description

The Leitz IQ Office Pro security level P6+ (2x more secure so P-6 standard) is not only extremely chic, but also works quietly, so that it does not disturb even in larger offices. It can be used for 4 hours in continuous operation and is easy to use thanks to Touch Control and anti-paper jam technology. The P6+ security level provides the highest level of security even for sensitive data. 5 DIN A4 pages can be shredded at once; the generous collection container has a capacity of 30 liters.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)