
Highlights & Details
Lenovo ThinkPad X280
- Display: 31.8 cm;12.5 inch;Full HD;Matt, Anti-glare, FHD;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;Core i5 8250U;8th Gen (Kaby Lake R) (4 x;1.60 GHz)
- RAM: 8 GB;DDR4 RAM
- Memory: 256 GB;SSD
- Graphics: Intel UHD Graphics
- Operating system: Windows® 11 Home
Technical specifications
- Product type
Laptop
- Type
LENOVO ThinkPad X280
- Display (cm)
31.8 cm
- Screen size diagonal (inches)
12.5 inch
- Display resolution mode
Full HD
- Display properties
Matt
Anti-glare
FHD
- Display resolution
1920 x 1080 Pixel
- CPU series
Intel® Core™ i5
- Processor/type
Core i5 8250U
- Processor generation
8th Gen (Kaby Lake R)
- Processor cores (No.)
4 x
- CPU speed
1.60 GHz
- CPU turbo clock speed (max.)
3.40 GHz
- CPU cache
6 MB
8 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Features
Keyboard backlighting
Dock connector
- Drive
w/o hard drive
- Microphone
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
30.8 cm
- Height
1.8 cm
- Depth
20.9 cm
- Weight
1.27 kg
- Software included
G-Data Internet Security
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
12 inch
- CPU clock rate
4 x 1.60 GHz / max. 3.40 GHz
- GPU brand
Intel
Refurbished (acceptable)
- Condition
The product shows visible imperfections and minor technical defects. However, imperfections and defects do not affect main product functionality.
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
31.8 cm (12.5 inch)
- Graphics card type
Intel UHD Graphics
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3779675 Lenovo Laptop Refurbished (acceptable) 31.8 cm (12.5 inch) Intel® Core™ i5 Core i5 8250U 8 GB 256 GB SSD Intel UHD Graph
Datasheet 3779675 Lenovo Laptop Refurbished (acceptable) 31.8 cm (12.5 inch) Intel® Core™ i5 Core i5 8250U 8 GB 256 GB SSD Intel UHD Graph
User & Safety Instructions
User & Safety Instructions 3779675 Lenovo Laptop Refurbished (acceptable) 31.8 cm (12.5 inch) Intel® Core™ i5 Core i5 8250U 8 GB 256 GB SSD Intel UHD Graph
Description
Lenovo ThinkPad X280 Your ultra-compact, robust companion on the move! With a sensational light weight of 1.27 kg and a 12.5 inch flat full HD display , the Lenovo ThinkPad X280 fits into any briefcase. It combines an Intel core i5 processor, 8GB RAM and a 256GB SSD in a stable, casing tested according to strict military standard (MIL-STD-810). The special highlight: A USB-C docking station (40A9) is already included, so that you are immediately connected to all peripheral devices at the desk.
This text is machine translated.
Features
- Incl. 40A90090EU docking
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















