

Ultrasonic switch
50136082
2x PNP
400 mm
Ultrasound
M18
Plastic
91.6 mm
18 mm
(Ø x L) 18 mm x 91.6 mm
DC
100 mA
Plastic
-20-70 °C
10 Hz
Connector M12
PNP
Normally open contact (NO)
50 mm
Manual adjustment
None
None
Cylinder, screw-thread
50 mA
0.5 %
FALSE
10-30 V
Plastic
Other
18 mm
91.6 mm
50-400 mm
50-400 mm
yes
User & Safety Instructions 2983952 Leuze Electronic Ultrasonic switch Ultrasound M18 2x PNP 50136082