

Ultrasonic switch
50136110
2x PNP
Ultrasound
M30
Plastic
98.8 mm
30 mm
(Ø x L) 30 mm x 98.8 mm
DC
100 mA
Plastic
-20-70 °C
2 Hz
Connector M12
PNP
Normally open contact (NO)
250 mm
Manual adjustment
None
None
Cylinder, screw-thread
50 mA
0.5 %
FALSE
12-30 V
Plastic
Other
30 mm
98.8 mm
250-3500 mm
250-3500 mm
yes
User & Safety Instructions 2983949 Leuze Electronic Ultrasonic switch Ultrasound M30 2x PNP 50136110