

Piece
Ultrasonic switch
50124268
400 mm
Ultrasound
M18
Metal
60 mm
18 mm
(Ø x L) 18 mm x 60 mm
DC
150 mA
Other
-25-70 °C
7 Hz
Connector M12
PNP
Normally open contact (NO)
25 mm
None
None
Cylinder, screw-thread
50 mA
0.15 %
FALSE
15-30 V
Other
18 mm
75 mm
25-400 mm
25-400 mm
yes
User & Safety Instructions 2983966 Leuze Electronic Ultrasonic switch Ultrasound M18 50124268 Piece