

Ultrasonic switch
50124269
Ultrasound
M18
Metal
48 mm
18 mm
(Ø x L) 18 mm x 48 mm
DC
150 mA
Other
-25-70 °C
7 Hz
Connector M12
PNP
Normally open contact (NO)
25 mm
None
None
Cylinder, screw-thread
50 mA
0.15 %
FALSE
15-30 V
Other
18 mm
63 mm
25-400 mm
25-400 mm
yes
User & Safety Instructions 2983965 Leuze Electronic Ultrasonic switch Ultrasound M18 50124269