• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Ultrasonic switch Ultrasound M18 IO link 50124271

Product type
Ultrasonic switch
Outputs
IO link
Switching distance (max.)
1300 mm
Model
Ultrasound
(Ø)
18 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ultrasonic switch

Type

50124271

Outputs

IO link

Switching distance (max.)

1300 mm

Model

Ultrasound

Size

M18

Enclosure material

Metal

Length

75 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 75 mm

DC

150 mA

Other

-25-70 °C

8 Hz

Connector M12

PNP/NPN

Change-over contact (NO/NC)

150 mm

Manual adjustment

None

None

Cylinder, screw-thread

Other

50 mA

0.15 %

FALSE

15-30 V

Other

18 mm

90 mm

150-1300 mm

150-1300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983963 Leuze Electronic Ultrasonic switch Ultrasound M18 IO link 50124271

Description

Special version: 2 independent switching outputs, multiplex mode, synchronous operation; operating range: 0.15 ... 1.3 m; opening angle: 16 °; radiation direction: Front; supply voltage: 15 ... 30 V, DC; Digital switching outputs: 2 pieces; switching output 1: Transistor, push-pull, IO-Link / NC / NO contact; switching output 2: Transistor, PNP, NC/NO; in/outputs: 1 pcs; switching frequency: 8 Hz; interface: IO-Link; Connection: round plug, M12, 5-pin; design: cylindrical, M18; Dimensions: 18 mm x 75 mm; material housing: metal; control elements: control keys

This text is machine translated.