

Ultrasonic switch
50124267
IO link
Ultrasound
M18
Metal
2 change-overs
75 mm
18 mm
(Ø x L) 18 mm x 75 mm
DC
150 mA
Other
-25-70 °C
7 Hz
Connector M12
PNP/NPN
Change-over contact (NO/NC)
25 mm
Manual adjustment
None
None
Cylinder, screw-thread
Other
50 mA
0.15 %
FALSE
15-30 V
Other
18 mm
90 mm
25-400 mm
25-400 mm
yes
User & Safety Instructions 2983967 Leuze Electronic Ultrasonic switch Ultrasound M18 IO link 50124267