• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Ultrasonic switch Ultrasound M18 50136070

Product type
Ultrasonic switch
Switching distance (max.)
300 mm
Model
Ultrasound
(Ø)
18 mm
Type
50136070
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ultrasonic switch

Type

50136070

Switching distance (max.)

300 mm

Model

Ultrasound

Size

M18

Enclosure material

Plastic

Contact type

1 maker

Length

60.3 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 60.3 mm

DC

150 mA

Plastic

-20-70 °C

8 Hz

Connector M12

PNP

Normally open contact (NO)

40 mm

None

None

Cylinder, screw-thread

35 mA

0.5 %

FALSE

10-30 V

Plastic

Other

18 mm

60.3 mm

40-300 mm

40-300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983954 Leuze Electronic Ultrasonic switch Ultrasound M18 50136070

Description

Special version: Teach-in; operating range: 0.04 ... 0.3 m; opening angle: 7 °; radiation direction: Front; supply voltage: 10 ... 30 V, DC; digital switching outputs: 1 pieces; switching output 1: Transistor, PNP, NO (NO); switching frequency: 8 Hz; Connection: round plug, M12, 4-pin; design: cylindrical, M18; Dimensions: 18 mm x 60.3 mm; material housing: plastic

This text is machine translated.