• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Ultrasonic switch Ultrasound M18 50129824

Product type
Ultrasonic switch
Model
Ultrasound
(Ø)
18 mm
Type
50129824
Size
M18
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ultrasonic switch

Type

50129824

Model

Ultrasound

Size

M18

Enclosure material

Metal

Contact type

1 maker

Length

70.8 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 70.8 mm

DC

150 mA

Other

-25-70 °C

7 Hz

Connector M12

PNP

Normally open contact (NO)

25 mm

None

None

Cylinder, screw-thread

50 mA

0.15 %

FALSE

15-30 V

Other

18 mm

85.8 mm

25-400 mm

25-400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983959 Leuze Electronic Ultrasonic switch Ultrasound M18 50129824

Description

Special version: Teach-in; operating range: 0.025 ... 0.4 m; opening angle: 9 °; radiation direction: 90° - deflection; supply voltage: 15 ... 30 V, DC; digital switching outputs: 1 pieces; switching output 1: Transistor, PNP, NO (NO); switching frequency: 7 Hz; Connection: round plug, M12, 5-pin; design: cylindrical, M18; Dimensions: 18 mm x 70.8 mm; material housing: metal

This text is machine translated.