• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LG Electronics 55UA73006LA LCD TV 139 cm 55 inch EEC F (A - G) Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LG Electronics 55UA73006LA 4K UHD AI TV 139 cm / 55"

  • Screen size diagonal: 139 cm (55 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-T (aerial), DVB-T2 (aerial), DVB-S2, DVB-S (sat), DVB-C (cable)
  • Energy efficiency rating (calc): F (A - G)
  • Image enhancement: 60 Hz
  • Recording function:

Technical specifications

Features

Apple AirPlay/AirPlay 2 compatibility

CI+

HDR

Smart TV

Ultra HD

Manufacturer

LG Electronics

Product type

LCD TV

Screen size diagonal (inches)

55 inch

Frame rate

60 Hz

Image enhancement

60 Hz

Reception

DVB-T (aerial)

DVB-T2 (aerial)

DVB-S2

DVB-S (sat)

DVB-C (cable)

Display size

51 inch - 55 inch

Network/internet function

AI-Features

Apple AirPlay

Apple Home

Apps

Bluetooth®

Google Cast

Google Home

LAN

Smart Hub

Smart TV

Web Browser

WiFi

Show more
Wi-Fi

built-in

No. of HDMI connections

3

No. of USB ports

2 x

Interfaces

HDMI™

Bluetooth

Gigabit LAN (1 Gbps)

S/PDIF (optical)

CI+ slot

USB A (USB 2.0)

Wi-Fi 5 (IEEE 802.11ac)

Audio power (max.)

20 W

Image format

16:9

Display technology

LED

300 x 300 mm

Wall mounting option

Yes

Factory colour

Black

Width

1226 mm

Height

776 mm

Depth

292 mm

Height (without base)

710 mm

Device depth (without stand)

58.9 mm

Weight

10.4 kg

Weight, information

with base

Power supply (details)

Alternating current, 100-240 volt, 50-60 Hz

Power supply (LOV)

mains-powered

F (A - G)

Dim

(W x H x D) 1226 x 776 x 292 mm

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

139.7 cm

Screen size diagonal (cm)

139 cm

Screen size diagonal (inches)

55 inch

Standby consumption

0.5 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402646 LG Electronics 55UA73006LA LCD TV 139 cm 55 inch EEC F (A - G) Black

Description

Features

  • UHD
  • 55" (139 cm) with 4K Ultra HD - 3,840 x 2,160 pixels
  • α7 Gen8 4K AI Processor with α7 AI Sound Pro (Virtual 9.1.2 Up-mix) and 4K Super Upscaling
  • 2.0 sound system with 20W
  • HDR10/HLG
  • No dimming
  • WebOS 25
  • Single tuner
  • 3x HDMI (supports ear, EVERYTHING)

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)