• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lite-On Opto-isolator - LED controller LTV-814S SMD 4 Transistor AC, DC

Image similar
Product type
Opto-isolator - LED controller
Enclosure
SMD 4
Forward current I(F)
50 mA
Mounting type
Surface-mount
Type
LTV-814S
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

28800 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.20 / piece)
€ 20.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

LTV-814S

Product type

Opto-isolator - LED controller

Enclosure

SMD 4

Manufacturer

Lite-On

Manuf. code

LTO

UF typ.

1.2 V

Forward current I(F)

50 mA

Channels

1

Input type

AC

DC

Output type

Transistor

Insulation voltage

5000 V RMS

Operating temperature (min.)

+110 °C

Operating temperature (max.)

-30 °C

Mounting type

Surface-mount

Forward voltage U(F) max

1.4 V

Forward voltage U(F)

1.2 V

Slew rate

4 µs

Fall time

3 µs

Power output/channel

50 mA

Power (max) P(TOT)

200 mW

Voltage output (max.)

35 V

Current transfer ratio (min.)

20 %

Current transfer ratio (min.) - current reference

1 mA

Current transfer ratio (max.)

300 %

Collector-emitter saturation voltage (max.)

200 mV

Collector current

50 mA

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1127406 Lite-On Opto-isolator - LED controller LTV-814S SMD 4 Transistor AC, DC

More interesting products

(*All information is plus legal VAT)