Image similar
LTV-844S
Opto-isolator - LED controller
SMD 16
Lite-On
LTO
1.2 V
50 mA
4
AC
DC
Transistor
5000 V RMS
+100 °C
-30 °C
Surface-mount
1.4 V
1.2 V
4 µs
3 µs
50 mA
200 mW
35 V
20 %
1 mA
300 %
200 mV
50 mA
1 pc(s)
Datasheet 1127410 Lite-On Opto-isolator - LED controller LTV-844S SMD 16 Transistor AC, DC