Image similar
LTV-845
Opto-isolator - LED controller
DIP 16
Lite-On
LTO
1.2 V
50 mA
6 V
4
DC
Darlington
5000 V RMS
+100 °C
-30 °C
Through-hole
1.4 V
1.2 V
60 µs
53 µs
80 mA
200 mW
35 V
600 %
1 mA
7500 %
1 V
80 mA
1 pc(s)
Datasheet 1127741 Lite-On Opto-isolator - LED controller LTV-845 DIP 16 Darlington DC