Image similar
LTV-846
Opto-isolator - LED controller
DIP 16
Lite-On
LTO
1.2 V
50 mA
6 V
4
DC
Transistor
5000 V RMS
+100 °C
-30 °C
Through-hole
1.4 V
1.2 V
4 µs
3 µs
50 mA
200 mW
80 V
50 %
5 mA
600 %
200 mV
50 mA
1 pc(s)
Datasheet 1127421 Lite-On Opto-isolator - LED controller LTV-846 DIP 16 Transistor DC