• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lite-On Opto-isolator (OPIC output) 6N137-L DIP 8 Tube

EAN:
Part number:
Item no:
Packaging type
Tube
Product type
Opto-isolator (OPIC output)
Enclosure
DIP 8
Forward current I(F)
20 mA
Reverse voltage U(R)
5 V
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

255 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.86 / piece)
€ 0.86
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Opto-isolator (OPIC output)

Our service for you

Technical specifications

Packaging type

Tube

Type

6N137-L

Product type

Opto-isolator (OPIC output)

Enclosure

DIP 8

Manufacturer

Lite-On

Forward current I(F)

20 mA

Reverse voltage U(R)

5 V

Channels

1

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Mounting type

Through-hole mounting

Forward voltage U(F)

1.38 V

Supply voltage (min.)

2.7 V

Supply voltage (max.)

5.5 V

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3359089 Lite-On Opto-isolator (OPIC output) 6N137-L DIP 8 Tube

User & Safety Instructions

User & Safety Instructions 3359089 Lite-On Opto-isolator (OPIC output) 6N137-L DIP 8 Tube

More interesting products

(*All information is plus legal VAT)