Image similar
MOC3063S-TA1
Opto-isolator - TRIAC
SMD 6
Lite-On
LTO
1.2 V
50 mA
6 V
1
AC
DC
Triac
5000 V RMS
+100 °C
-40 °C
Surface-mount
1.2 V
Yes
250 mW
400 µA
5 mA
600 V
1 pc(s)
Datasheet 1127574 Lite-On Opto-isolator - TRIAC MOC3063S-TA1 SMD 6 Triac AC, DC