• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LSL-450 Soldering station Digital 60 W 200 - 450 °C + solder

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

262 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital soldering station 60 W

  • Temperature range 200 °C to 450 °C
  • 2x rolls of solder wire - Ø 1 mm (10 g), Ø 1.5 mm (10 g)
  • Digital temperature display
  • Ultra fast heating
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Operating conditions 0 - +45 °C, 35 - 80 % rF (non-condensing)
Product type

Soldering station

Max. power

60 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Display

Digital

Dim

(L x W x H) 28.5 x 15.5 x 12 cm

Preheat time

70 s

Preheat time

Heat-up time to 300 °C approx. 70 s

Type

soldering, mains powered

Operating voltage

230 V AC

Weight

1.1 kg

Weight, information

approx.

Soldering iron features

+ solder

Width

15.5 cm

Height

12 cm

Length

28.5 cm

Min. temperature

200 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613254 LSL-450 Soldering station Digital 60 W 200 - 450 °C + solder

Conformity certificate

Conformity certificate 2613254 LSL-450 Soldering station Digital 60 W 200 - 450 °C + solder

Security datasheet

Security datasheet 2613254 LSL-450 Soldering station Digital 60 W 200 - 450 °C + solder

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 501: Dispose of contents/container at …

Description

The 60 W digital soldering station is powered by the mains. Due to the ultra-fast heating, the Lätstation is quickly ready for use. The temperature range is between 200 °C and 450 °C.

This text is machine translated.

Features

  • Operating temperature: 0 - 45 °C
  • Storage temperature: -10 - 30 °C
  • Working Temperture: 200 °C - 450 °C
  • The operating and storage humidity of units
  • Both 35% - 80 % RH
  • Protection class: I
  • Power: 60 W
  • The heating time to 300 °C time is ~1 min and 10 s

Scope of delivery

  • Soldering station
  • Soldering stand
  • 2x lead-free soldering wires
  • 3x spare soldering tips  
  • Cleaning sponge
  • Instruction Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)