• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 2,5 MSF 02 Mini Module Pin Connector, Direct With locking latch Pins: 2

Image similar
Product type
Pin strip
Connector type
Pin strip, straight
CS
2.54 mm
Content
1 pc(s)
Features
1x locking mechanism
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.48 / piece)
€ 0.48
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg 2,5 MSF 02 Mini Module Pin Connector, Direct With locking latch Pins: 2

  • Pitch 2.5 mm

Technical specifications

Product type

Pin strip

Connector type

Pin strip, straight

Features

1x locking mechanism

CS

2.54 mm

Nominal current

5 A

Nominal current - rounded value

5 A

DIN standard

DIN EN 60664

Connection

Print

Factory colour

Black

Case material

PA 6.6

Manufacturer part #

2,5 MSF 02

Content

1 pc(s)

Contact material

CuZn

Width

7.5 mm

Height

22.5 mm

Length

9.7 mm

Type

2,5 MSF 02

Dim

(L x W x H) 9.7 x 7.5 x 22.5 mm

Nominal voltage

160 V AC

Compatible with (details)

Cable Connector 2.5 MBX empty casing 3114

Contact surface

Tin plated

Material (details)

PA 6.6, V0 in accordance with UL 94

Type

With locking latch

Nominal voltage (details)

40 V/AC (Level of pollution: 3), 160 V/AC (Level of pollution: 2)

Nominal current (details)

5 A

Pins

2

Connection

-

Temperature range

-40 - +120 °C

Documents & Downloads

Datasheet

Datasheet 732782 Lumberg 2,5 MSF 02 Mini Module Pin Connector, Direct With locking latch Pins: 2

Information

Information 732782 Lumberg 2,5 MSF 02 Mini Module Pin Connector, Direct With locking latch Pins: 2

Description

Mini module connector system for cable-card and card-card connection Simple configuration for single conductor and ribbon cable Specially suitable for small and medium series For signal and low load currents up to 5 A. Applications in the household appliances or consumer electronics

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)