• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DHS783ZJU Cordless handheld circular saw Cutting depth (max.) (90°) 62.5 mm 18 V

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 519.00 / piece)
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless handheld circular saw 62mm 2x18V

  • 18 V

Technical specifications

  • Width 210 mm
  • Weight without battery pack 3.9 kg
  • Height 290 mm
  • Max. Swivel range: 48 °
  • Saw blade bore: 30 mm
Product type

Cordless handheld circular saw

Saw blade diameter

190 mm

Bore Ø

30 mm

Battery voltage

18 V

Operating voltage

18 V

Cutting depth (max.)

62.5 mm

Cutting depth (max.) (45°)

46 mm

Cutting depth (max.) (90°)

62.5 mm

Length

348 mm

Weight

5.1 kg

Weight, information

incl. rechargeable battery

Content

1 pc(s)

Idle speed

6000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317003 Makita DHS783ZJU Cordless handheld circular saw Cutting depth (max.) (90°) 62.5 mm 18 V

Description

Cordless handheld circular saw with a very compact and short design. It is designed for saw blades with a diameter of 190 mm and achieves a maximum cutting depth of 62.5 mm. It can be used on a guide rail without an adapter, and the view of the tear line has also been optimized. The base plate is made of light gastric-diecast. With AWS technology for automatic switch-on of the dust collection.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 808.77*

More interesting products

(*All information is plus legal VAT)