
Number
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Impact driver bit set
- Material
Cromoly steel
- Spanner size (inch)
1/2 inch
- Spanner size
13 mm
17 mm
19 mm
21 mm
22 mm
24 mm
- Downforce
Male square
1/2" (12.5 mm)
- Length
81.5 mm
- Content
1 Set
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3219000 Makita Impact driver bit set 7-piece E-16592
User & Safety Instructions
User & Safety Instructions 3219000 Makita Impact driver bit set 7-piece E-16592
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 319.99*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































